Reference Only
PA2242.102NLT
Power Inductors - SMD 1uH 23A DCR=4.95mOhms SMT.
Datasheet
PA2242.102NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Commercial Molded Power Inductor | |
| Package / Case | 4743 (1211 metric) | |
| Shielding | Shielded | |
| Inductance | 1 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 23 A | |
| Maximum DC Resistance | 4.95 mOhms | |
| Saturation Current | 30 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 12.2 mm | |
| Width | 11.3 mm | |
| Height | 3.1 mm | |
| Core Material | Molded | |
| Series | PA2242 | |
| Packaging | Reel | |
| Application | Commercial | |
| Case Code - in | 4743 | |
| Case Code - mm | 1211 | |
| Inductance - nH | 1000 nH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,05 € | 2.100,00 € |
Need more?