Reference Only
PA2247.153NLT
Power Inductors - SMD 15 uH 18 A 20 % Shielded DCR=11.5 mOhms.
Datasheet
PA2247.153NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Inductor | |
| Package / Case | 16.8 mm x 15.8 mm x 10 mm | |
| Shielding | Shielded | |
| Inductance | 15 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 18 A | |
| Maximum DC Resistance | 11.5 mOhms | |
| Saturation Current | 20 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Termination | Standard | |
| Length | 16.8 mm | |
| Width | 15.8 mm | |
| Height | 10 mm | |
| Core Material | Composite | |
| Series | PA2247 | |
| Packaging | Reel | |
| Application | High Current | |
| Core Type | Molded | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,31 € | 1.386,00 € | |
| 2,28 € | 2.052,00 € | |
| 2,24 € | 5.376,00 € |
Need more?