Reference Only
PA2454NL
Power Transformers - Board Mount SMD HiFreq WireWnd 11.6V-19.6V Flyback.
Datasheet
PA2454NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Flyback Transformers | |
| Inductance | 24 uH | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 675 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,95 € | 1.316,25 € | |
| 1,90 € | 1.995,00 € | |
| 1,88 € | 4.794,00 € |
Need more?