Reference Only

PA25-1575-008SA

Obsolete
Antennas PATCH ANT ELEM

Manufacturer:

Mfr Part:
PA25-1575-008SA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
Maximum Frequency1.575 GHz
Gain2.5 bBi
Bandwidth20 MHz
Impedance50 Ohms
Number of Bands1 Band
ApplicationGPS
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529104040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?