Reference Only
PA2607.231NLT
Power Inductors - SMD SMT POWER BEAD INDUCTOR.
Datasheet
PA2607.231NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke | |
| Package / Case | 10.4 mm x 7.9 mm x 7.3 mm | |
| Shielding | Unshielded | |
| Inductance | 230 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 37 A | |
| Maximum DC Resistance | 290 uOhms | |
| Saturation Current | 43 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 10.4 mm | |
| Width | 7.9 mm | |
| Height | 7.3 mm | |
| Series | PA2607NL | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Molded | |
| Inductance - nH | 230 nH | |
| Inductance - pH | 230000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,727 € | 1.454,00 € |
Need more?