Reference Only
PA2891.261HLT
Power Inductors - SMD SMT Power Bead Inductor 0.26uH.
Datasheet
PA2891.261HLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 0805 (2012 metric) | |
| Shielding | Unshielded | |
| Inductance | 260 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 56 A | |
| Maximum DC Resistance | 220 uOhms | |
| Saturation Current | 67 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Length | 13.7 mm | |
| Width | 12.95 mm | |
| Height | 8.08 mm | |
| Packaging | Reel | |
| Application | RF | |
| Inductance - nH | 260 nH | |
| Inductance - pH | 260000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,481 € | 1.346,80 € |
Need more?