Reference Only

PA345-XLT1

Pushbutton Switches

Manufacturer:

Mfr Part:
PA345-XLT1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches
SeriesP
ProductStandard Switches
IlluminatedNon-Illuminated
Mounting StylePanel Mount
Switch FunctionON - OFF
ActuatorPlunger, Round
Current Rating10 A, 15 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleWire Lead
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature+ 32 C
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?