
PA4040.004NL
Common Mode Chokes / Filters .
Datasheet
PA4040.004NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 55 uH, 280 uH | |
| Maximum DC Current | 3.5 A | |
| Maximum DC Resistance | 32 mOhms | |
| Self Resonant Frequency | 1.75 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 31 mm x 24.9 mm x 16.5 mm | |
| Length | 31 mm | |
| Width | 24.9 mm | |
| Height | 16.5 mm | |
| Packaging | Tray | |
| Product | Common Mode/Differential Mode Chokes | |
| Type | Common Mode and Differential Mode Choke | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?