Reference Only
PA4330.222NLT
Power Inductors - SMD 2.2uH SMT Inductor 2.2 x 1.8 x 1mm.
Datasheet
PA4330.222NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 1008 (2520 metric) | |
| Shielding | Shielded | |
| Inductance | 2.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.7 A | |
| Maximum DC Resistance | 170 mOhms | |
| Saturation Current | 1.8 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 39 MHz | |
| Length | 2.2 mm | |
| Width | 1.8 mm | |
| Height | 1 mm | |
| Packaging | Reel | |
| Application | RF | |
| Case Code - in | 1008 | |
| Case Code - mm | 2520 | |
| Core Type | Drum | |
| Inductance - nH | 2200 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?