
PA4338.821NLT
Power Inductors - SMD 0.82uH 6.3A 4.2mm 30% SMT.
Datasheet
PA4338.821NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 8.3 mm x 8.3 mm x 4.2 mm | |
| Shielding | Shielded | |
| Inductance | 820 nH | |
| Tolerance | 30 % | |
| Maximum DC Current | 8.5 A | |
| Maximum DC Resistance | 10.4 mOhms | |
| Saturation Current | 13.8 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 8.3 mm | |
| Width | 8.3 mm | |
| Height | 4.2 mm | |
| Series | PA4338.XXXNLT | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Drum | |
| Inductance - nH | 820 nH | |
| Inductance - pH | 820000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,305 € | 1.525,00 € |
Need more?