Reference Only
PA4339.501NLT
Common Mode Chokes / Filters CMC 4.0uH 5A.
Datasheet
PA4339.501NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PA4339-NLT | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 4 uH | |
| Tolerance | 50 % | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 10 mOhms | |
| Self Resonant Frequency | 124 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 7 mm | |
| Width | 6 mm | |
| Height | 3.8 mm | |
| Packaging | Reel | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,76 € | 2.280,00 € |
Need more?