Reference Only

PA4342ANLKIT

Inductor Kits & Accessories PA4342A Inductor Kit AEC-Q200

Manufacturer:

Mfr Part:
PA4342ANLKIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryInductor Kits & Accessories
ProductPower Inductor Kits
Termination StyleSMD/SMT
Inductance Range150 nH to 68 uH
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
SeriesPA434x
PackagingBulk
Product TypeInductor Kits & Accessories
SubcategoryInductors, Chokes & Coils
Tolerance20 %, 30 %
TypeAutomotive Inductor Kit

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504504000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?