PA451615-1575SB Spectrum Control

PA451615-1575SB

Antennas

Manufacturer:

Mfr Part:
PA451615-1575SB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductPCB Antennas
TypePatch
Minimum Frequency1.575 GHz
Maximum Frequency1.615 GHz
Number of Bands2 Band
PackagingTray
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529104040
TARIC8529106900
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?