Reference Only
PA5119.421NLT
Power Inductors - SMD 0.42uH 16A 42Apk DCR=3.15mohms.
Datasheet
PA5119.421NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 12.7 mm x 10.2 mm x 5 mm | |
| Shielding | Unshielded | |
| Inductance | 420 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 16 A | |
| Maximum DC Resistance | 3.15 mOhms | |
| Saturation Current | 42 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 12.2 mm | |
| Width | 9.8 mm | |
| Height | 5 mm | |
| Series | PA5119.XXXNLT | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,10 € | 1.430,00 € | |
| 1,04 € | 2.028,00 € |
Need more?