Reference Only
PA5131.004NL
Power Transformers - Board Mount 35W 13uH 200-700kHz 9-57V Forward.
Datasheet
PA5131.004NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Forward Transformers | |
| Primary Voltage Rating | 10 V | |
| Secondary Voltage Rating | 3.3 V | |
| Power Rating | 35 W | |
| Secondary Current Rating | 5.3 A | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Dual Primary Winding | |
| Secondary Winding | Dual Secondary Winding | |
| Series | PA5131 | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 | |
| Operating Frequency | 200 kHz | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Type | Forward |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,92 € | 1.440,00 € | |
| 1,87 € | 1.870,00 € | |
| 1,86 € | 4.650,00 € |
Need more?