Reference Only
PAA05-10-1
Power Supplies - Board Mount 5W/3.3V AC/DC ENCAP.
Datasheet
PAA05-10-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Supplies - Board Mount | |
| Output Power | 5 W | |
| Input Voltage | 90 VAC to 305 VAC, 127 VDC to 430 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 3.3 VDC | |
| Output Current-Channel 1 | 1.515 A | |
| Mounting Style | Through Hole | |
| Case Style | Encapsulated | |
| Isolation Voltage | 4 kVAC | |
| Length | 37 mm | |
| Width | 27.5 mm | |
| Height | 17.5 mm | |
| Series | PAA05 | |
| Dimensions | 37 mm x 27.5 mm x 17.5 mm | |
| Industry | Industrial | |
| Input Frequency | 47 Hz to 440 Hz | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | AC-DC Power Modules | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,72 € | 167,20 € | |
| 16,71 € | 417,75 € | |
| 16,39 € | 819,50 € | |
| 16,05 € | 1.605,00 € | |
| 15,61 € | 3.902,50 € | |
| 15,29 € | 7.645,00 € |
Need more?