Reference Only

PAA10-10

Power Supplies - Board Mount 10W/5V AC/DC ENCAP.

Manufacturer:

Mfr Part:
PAA10-10

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Supplies - Board Mount
Output Power10 W
Input Voltage90 VAC to 305 VAC
Number of Outputs1 Output
Output Voltage-Channel 15 V
Output Current-Channel 12 A
Mounting StyleThrough Hole
Case StyleEncapsulated
Isolation Voltage4 kVAC
Length37 mm
Width27.5 mm
Height20 mm
IndustryIndustrial
Input Frequency47 Hz to 440 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeAC-DC Power Modules
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 5)
Quantity Unit PriceExt. Price
14,78 €739,00 €
Need more?
Contact Us