Reference Only

PAA30B-14

Power Supplies - Board Mount 30W/24V AC/DC ENCAP.

Manufacturer:

Mfr Part:
PAA30B-14

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Supplies - Board Mount
Output Power30 W
Input Voltage90 VAC to 305 VAC, 127 VDC to 430 VDC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 11.25 A
Mounting StyleThrough Hole
Case StyleEncapsulated
Isolation Voltage4 kVAC
Length64.3 mm
Width45.1 mm
Height21.7 mm
SeriesPAA30B
Dimensions64.3 mm x 45.1 mm x 21.7mm
IndustryIndustrial
Input Frequency47 Hz to 440 Hz
Load RegulationRegulated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeAC-DC Power Modules
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
23,65 €1.182,50 €
Need more?
Contact Us