Reference Only

PAAM100-12

Power Supplies - Board Mount 100W/12V MED ITE AC/DC ENCAP.

Manufacturer:

Mfr Part:
PAAM100-12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Supplies - Board Mount
Output Power100 W
Input Voltage90 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 112 VDC
Output Current-Channel 18.33 A
Mounting StyleThrough Hole
Case StyleEncapsulated
Isolation Voltage4 kVAC/5.656 kVDC
Length109 mm
Width58.5 mm
Height35 mm
SeriesPAAM100
Dimensions109 mm x 58.5 mm x 35 mm
IndustryMedical
Input Frequency47 Hz to 63 Hz
Load RegulationRegulated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeAC-DC Power Modules
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 5)
Quantity Unit PriceExt. Price
92,99 €4.649,50 €
Need more?
Contact Us