Reference Only
PAAM100-18
Power Supplies - Board Mount 100W/48V MED ITE AC/DC ENCAP.
Datasheet
PAAM100-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Supplies - Board Mount | |
| Output Power | 100 W | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 48 VDC | |
| Output Current-Channel 1 | 2.1 A | |
| Mounting Style | Through Hole | |
| Case Style | Encapsulated | |
| Isolation Voltage | 4 kVAC/5.656 kVDC | |
| Length | 109 mm | |
| Width | 58.5 mm | |
| Height | 35 mm | |
| Series | PAAM100 | |
| Dimensions | 109 mm x 58.5 mm x 35 mm | |
| Industry | Medical | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | AC-DC Power Modules | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,77 € | 937,70 € | |
| 88,69 € | 4.434,50 € | |
| 81,04 € | 8.104,00 € |
Need more?