Reference Only
PAAM15-11C
Power Supplies - Chassis Mount 15W/9V MED AC/DC ENCAP.
Datasheet
PAAM15-11C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 15 W | |
| Input Voltage | 90 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 9 VDC | |
| Output Current-Channel 1 | 1.666 A | |
| Case Style | Encapsulated | |
| Isolation Voltage | 4 kVAC | |
| Efficiency | 80 % | |
| Industry | Industrial | |
| Length | 96 mm | |
| Width | 53.9 mm | |
| Height | 29 mm | |
| Standard | IEC 60601-1 | |
| Series | PAAM15 | |
| Commercial/Medical | Medical | |
| Compliance | ANSI/AAMI IEC/ES 60601-1; CAN/CSA C22.2 60601-1; CAN/CSA C22.2/UL 60950-1 | |
| Dimensions | 96 mm x 53.9 mm x 29 mm | |
| Input Frequency | 47 Hz to 440 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Modules | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,42 € | 414,20 € | |
| 40,80 € | 1.020,00 € | |
| 39,95 € | 1.997,50 € | |
| 39,14 € | 3.914,00 € | |
| 39,12 € | 9.780,00 € |
Need more?