Reference Only

PAAM150-14

Power Supplies - Board Mount 150W/24V MED ITE AC/DC ENCAP.

Manufacturer:

Mfr Part:
PAAM150-14

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Supplies - Board Mount
Output Power150 W
Input Voltage90 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 16.25 A
Mounting StyleThrough Hole
Case StyleEncapsulated
Isolation Voltage4 kVAC/5.656 kVDC
Length109 mm
Width58.5 mm
Height35 mm
SeriesPAAM150
Dimensions109 mm x 58.5 mm x 35 mm
IndustryMedical
Input Frequency47 Hz to 63 Hz
Load RegulationRegulated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeAC-DC Power Modules
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
97,72 €4.886,00 €
Need more?
Contact Us