Reference Only

PAAM60-12

Power Supplies - Board Mount 60W/12V MED AC/DC ENCAP.

Manufacturer:

Mfr Part:
PAAM60-12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Supplies - Board Mount
Output Power60 W
Input Voltage90 VAC to 264 VAC, 120 VDC to 370 VDC
Number of Outputs1 Output
Output Voltage-Channel 112 VDC
Output Current-Channel 15 A
Mounting StyleThrough Hole
Case StyleEncapsulated
Isolation Voltage4 kVAC
Length89 mm
Width63.5 mm
Height27 mm
SeriesPAAM60
Dimensions89 mm x 63.5 mm x 27 mm
IndustryMedical
Input Frequency47 Hz to 440 Hz
Load RegulationRegulated
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeAC-DC Power Modules
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
45,65 €2.282,50 €
Need more?
Contact Us