Reference Only
PAD.25
Antenna Development Tools PA.25A Hexa-band cellular SMD PIFA Antenna on EVB with 5 pcs of PA.25A
Datasheet
PAD.25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 800 MHz to 2.2 GHz | |
| Tool Is For Evaluation Of | PA.25A | |
| Protocol - Cellular, NBIoT, LTE | 3G/4G, Cellular (NBIoT, LTE) | |
| Packaging | Bulk | |
| Dimensions | 110.3 mm x 40 mm x 0.8 mm | |
| For Use With | Anam Hexa-Band Cellular SMT Antenna | |
| Moisture Sensitive | Yes | |
| Product Type | Antenna Development Tools | |
| Series | PA.25a | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?