Reference Only
PAD.760.A
Antenna Development Tools PA.760.A Wide-Band 600-6000MHz SMD Antenna on EVB with 5 pcs of PA.760.A
Datasheet
PAD.760.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 600 MHz to 6 GHz | |
| Tool Is For Evaluation Of | PA.760.A | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G, Cellular (NBIoT, LTE) | |
| Packaging | Bulk | |
| Dimensions | 120 mm x 45 mm | |
| For Use With | WarriorX Patent Pending 5G/4G Wideband Ceramic Antenna | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?