Reference Only
PAL6373.121HLT
Power Inductors - SMD TLVR 120nH 100V DC R=0.14mOhm +/-5%.
Datasheet
PAL6373.121HLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Inductance | 120 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 75 A | |
| Maximum DC Resistance | 140 mOhms | |
| Saturation Current | 106 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 6 mm | |
| Series | PAL6373.xxxHLT | |
| Packaging | Reel | |
| Inductance - nH | 120 nH | |
| Inductance - pH | 120000 pH | |
| Product Type | Power Inductors - SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.280 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,24 € | 1.587,20 € |
Need more?