Reference Only
PATT1206E2000BGT1
Thin Film Resistors - SMD .
Datasheet
PATT1206E2000BGT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Series | PATT | |
| Resistance | 200 Ohms | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 25 PPM / C | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Length | 3.2 mm (0.126 in) | |
| Width | 1.6 mm (0.063 in) | |
| Height | 0.38 mm (0.015 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Qualification | AEC-Q200 | |
| Power Rating | 400 mW | |
| Voltage Rating | 200 V | |
| Mounting Style | PCB Mount | |
| Product | Precision Automotive Thin Film SMD | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT | |
| Type | Precision Automotive High Temperature |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,743 € | 743,00 € | |
| 0,674 € | 3.370,00 € |
Need more?