Reference Only
PAX-17-D001A
Obsolete
Multiple Function Sensor Development Tools Piezo Vibe Eval Kit w/ PJFVMA011001B-B0
Datasheet
PAX-17-D001A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Piezo Vibration Sensor | |
| Tool Is For Evaluation Of | PJFVMA011001B-B0 | |
| Operating Supply Voltage | 3 V | |
| Packaging | Bulk | |
| Dimensions | 10.5 mm x 3.8 mm x 2 mm | |
| Product Type | Multiple Function Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?