Reference Only
PBAR1AF0000K2B
Pushbutton Switches - Industrial .
Datasheet
PBAR1AF0000K2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round, Flat | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 24 VAC | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 200 mA | |
| Illumination Color | Red, Yellow | |
| Termination Style | Wire Lead | |
| IP Rating | IP68, IP69K | |
| Housing Material | Aluminum | |
| Lamp Type | LED | |
| Series | PBA | |
| Actuator Length | 4.5 mm | |
| Actuator Material | Aluminum | |
| Actuator Style | Round | |
| Color | Natural | |
| Diameter | 16 mm | |
| Height | 20 mm | |
| Life | 50000000 Cycle | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Piezo Switches | |
| Subcategory | Switches | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,00 € | 1.040,00 € | |
| 50,93 € | 3.055,80 € | |
| 49,91 € | 4.991,00 € |
Need more?