Reference Only
PBES16L1HR
Emergency Stop Switches / E-Stop Switches PBES16 28 INCA 6V AC/DC 200mA 000 1NC.
Datasheet
PBES16L1HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Push Turn | |
| Illuminated | Illuminated | |
| Lamp Type | Incandescent | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 220 mA, 1.5 A, 3 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Panel Cutout | 16 mm | |
| IP Rating | IP65 | |
| Actuator Length | 31 mm | |
| Actuator Material | Polyamide (PA) | |
| Actuator Style | Button, Extended | |
| Actuator | Round | |
| Color | Black, Red, White | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Lamp Voltage | 6 VAC/DC | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Standard Switches | |
| Series | PBES16 | |
| Subcategory | Switches | |
| Part # Aliases | 2381880-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,58 € | 1.529,00 € | |
| 30,56 € | 3.056,00 € | |
| 29,89 € | 5.978,00 € |
Need more?