Reference Only

PBRC2.45GR50X000

Resonators

Manufacturer:

Mfr Part:
PBRC2.45GR50X000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryResonators
Frequency2.45 MHz
Termination StyleSMD/SMT
Tolerance0.5 %
Package / Case7.4 mm x 3.4 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesPBRC-GR
Frequency Stability0.5 %
Height2 mm
Length7.4 mm
Load Capacitance30 pF
Operating Supply Voltage5 V
Product TypeResonators
SubcategoryResonators
TypeCeramic Chip
Width3.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320041
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?