Reference Only
PC-050500-FM0-TSB04
Specialized Cables NMEA 2000, T Cable, Plastic, 4A, 05 pins, Screw Thread, (End 1) Female Female, (End 2) Male Male, Length 4000mm, IP68.
Datasheet
PC-050500-FM0-TSB04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | T Cables | |
| Connector End A | Socket, Plug | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | Pigtail | |
| Cable Length | 4 m | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 22 AWG, 18 AWG | |
| Voltage Rating | 60 V | |
| Jacket Color | Black | |
| Current Rating | 4 A | |
| IP Rating | IP68 | |
| Series | NMEA2000 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,70 € | 237,00 € | |
| 20,08 € | 1.004,00 € | |
| 19,20 € | 1.920,00 € | |
| 19,03 € | 3.806,00 € | |
| 18,61 € | 9.305,00 € |
Need more?