Reference Only
PC-102CICI-DL
Industrial Relays 2-CHANNELDUAL-LEAKDE TECTOR/.
Datasheet
PC-102CICI-DL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Type | Pump Control and Liquid Level Control | |
| Series | PC-102 | |
| Length | 59.69 mm | |
| Width | 52.93 mm | |
| Height | 88.9 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 232,25 € | 232,25 € | |
| 206,77 € | 2.067,70 € | |
| 197,43 € | 4.935,75 € |
Need more?