Reference Only
PC075-H25D-D0
Cable Mounting & Accessories PAN-CLAMP 0.38 INCH (9.7 MM) B.
Datasheet
PC075-H25D-D0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clip | |
| Mounting Style | Push-In | |
| Material | Nylon | |
| Maximum Bundle Diameter | 19.1 mm | |
| Width | 15.7 mm | |
| Family | Heavy Duty Fixed Diameter Clamp | |
| Features | Easy hand installation with low insertion force and economical assembly for a wide variety of applications | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,611 € | 611,00 € | |
| 0,556 € | 1.390,00 € | |
| 0,533 € | 2.665,00 € | |
| 0,522 € | 5.220,00 € |
Need more?