Reference Only
PC14C13-KIT
Obsolete
AC Power Cords
Datasheet
PC14C13-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | AC Power Cords | |
| Region | Universal | |
| Type | AC Plug Retainer Clip | |
| Receptacle | IEC-320-C13 | |
| Plug | IEC-320-C14 | |
| Wire Gauge - AWG | 16 AWG | |
| Cable Length | 18 in | |
| Current Rating | 13 A | |
| Voltage Rating | 250 V | |
| Jacket Color | Black | |
| Conductor Cords | 2 Conductor Cords | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?