Reference Only
PC2-2-TO18
Obsolete
Photodiodes UV/Blue enhanced 1.6mm Dia Area
Datasheet
PC2-2-TO18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Product | Photodiodes | |
| Package / Case | TO-18 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 340 nm | |
| Dark Current | 400 pA | |
| Vr - Reverse Voltage | 50 V | |
| Rise Time | 0.1 us | |
| Half Intensity Angle Degrees | 55 deg | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | PIN Series 2 | |
| Diode Capacitance | 60 pF | |
| Noise Equivalent Power - NEP | 1E-14 W/sqrt Hz | |
| Packaging | Bulk | |
| Photocurrent | 10 uA | |
| Product Type | Photodiodes | |
| Responsivity | 0.17 A/W | |
| Sensitive Area | 2 mm2 | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | PC2-2-TO52 03-206 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?