
PC21.07.0100A
Obsolete
Antennas
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Number of Bands | 4 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | IPEX MHFI | |
| Antenna Connector Type | IPEX MHF1 | |
| Cable Type | 1.13 mm Coax | |
| Cable Length | 100 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?