Reference Only
PC23.09.0100A
Not Recommended for New Designs
Antennas 850/900/1800/1900MHz Cell 1.13 MMCX(M)RA
Datasheet
PC23.09.0100A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Cellular | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 1.99 GHz | |
| Mechanical Style | PCB Trace | |
| Style | Round | |
| Gain | 0 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 10 W | |
| Number of Bands | 4 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | MMCX Male | |
| Antenna Connector Type | MMCX Male | |
| Application | Cellular | |
| Length | 1.6 mm | |
| Height | 1.6 mm | |
| Cable Type | RG174 | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?