Reference Only
PC27.07.0100A
Antennas PC27 2G Cellular Miniature FR4 PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13
Datasheet
PC27.07.0100A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 1.99 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS | |
| Mechanical Style | PCB Trace | |
| Style | I-Bar | |
| Gain | - 4.1 dBi, - 13 dBi, 0.6 dBi, - 0.4 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF1 | |
| Center Frequency | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | |
| Application | Cellular Application | |
| Length | 34 mm | |
| Width | 7 mm | |
| Height | 0.8 mm | |
| Cable Type | 100 mm RF1.13 | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?