Reference Only
PC302.A.001
New Product
Antennas PC302 2-in-1 Cellular and Wi-Fi FR4 PCB Antenna with 150mm Black and Grey 1.37 Cable and I-PEX MHFI (U.FL)
Datasheet
PC302.A.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | FR4 PCB Combination Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular | |
| Protocol - WiFi - 802.11 | Wi-Fi | |
| Gain | 1.68 dBi, 2.56 dBi, 3.49 dBi, 2.42 dBi, 3.37 dBi, 4.27 dBi, 4.59 dBi, 5.5 dBi, 4.6 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | Connector | |
| Antenna Connector Type | I-PEX MHFI | |
| Application | Telematics, E-Mobility | |
| Length | 105 mm | |
| Width | 20 mm | |
| Height | 1.1 mm | |
| Cable Type | 1.37 Coaxial | |
| Packaging | Bulk | |
| Cable Length | 150 mm | |
| Frequency Range | 617 MHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?