Reference Only

PC47EPC25-Z

Ferrite Cores & Accessories 1560nH 25% MnZn PC47 Ferrite Core.

Manufacturer:

Mfr Part:
PC47EPC25-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEPC
ProductFerrite Bead Cores
TypeFerrite Core for Switching Power Supplies
PackagingTray
Inside Length20.65 mm
Inside Width9 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Outside Height8 mm
Outside Length25.1 mm
Outside Width12.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesPC47EPC25-Z -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS850490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 800 / Multiples: 200)
Quantity Unit PriceExt. Price
0,95 €760,00 €
Need more?
Contact Us