Reference Only
PC66.07.0150AQ
New Product
Antennas
Datasheet
PC66.07.0150AQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 5.92 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 8 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | I-PEX MHF1 | |
| Length | 90 mm | |
| Width | 90 mm | |
| Height | 1.06 mm | |
| Cable Type | 1.37 mm Coax | |
| Packaging | Bulk | |
| Cable Length | 150 mm | |
| Frequency Range | 617 MHz to 5.92 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?