Reference Only
PC806N
Antennas YAGI,Polmnt,6,806-86 6 MH.
Datasheet
PC806N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 806 MHz | |
| Maximum Frequency | 866 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Mechanical Style | Yagi | |
| Style | 6 Element | |
| Gain | 8.5 dBd | |
| Power Rating | 200 W | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 836 MHz | |
| Application | ESMR, SMR, Conventional Applications | |
| Length | 62.9 cm | |
| Cable Type | Pigtail | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,31 € | 562,17 € | |
| 70,89 € | 708,90 € | |
| 68,14 € | 1.703,50 € | |
| 66,89 € | 6.689,00 € |
Need more?