Reference Only
PCA11-P
Wire Labels & Markers PRE-PRINTED CLIP-ON WM, NON-AD.
Datasheet
PCA11-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Clip-On | |
| Material | Non-Adhesive Acetal | |
| Color | White | |
| Series | PCA11 | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,30 € | 39,30 € | |
| 38,23 € | 382,30 € | |
| 37,35 € | 933,75 € | |
| 36,50 € | 1.825,00 € | |
| 35,67 € | 3.567,00 € | |
| 35,24 € | 8.810,00 € |
Need more?