Reference Only
PCA14.5/5ER-U06S002
Obsolete
Audio Transformers / Signal Transformers 5.7uH DCR .08ohms 12pin SMD 6 windings
Datasheet
PCA14.5/5ER-U06S002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Audio Transformers / Signal Transformers | |
| Termination Style | Terminals | |
| Length | 16.3 mm | |
| Width | 16.8 mm | |
| Height | 7.8 mm | |
| Series | PCA | |
| Packaging | Tray | |
| Primary Resistance | 9.8 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 356 Ohms | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?