Reference Only
PCA20EFD-U01S003
Obsolete
Audio Transformers / Signal Transformers 197.3uH DCR .07ohms 12pin SMD 6 windings
Datasheet
PCA20EFD-U01S003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Audio Transformers / Signal Transformers | |
| Termination Style | Terminals | |
| Length | 22 mm | |
| Width | 21.6 mm | |
| Height | 12 mm | |
| Series | PCA | |
| Packaging | Reel | |
| Primary Resistance | 7.9 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 285 Ohms | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?