
PCB-CONN-D
DC/DC Converters - SMD .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Package / Case | Module | |
| Industry | Industrial | |
| Series | Low Voltage Cables | |
| Mounting Style | SMD/SMT | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | UltraVolt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,15 € | 740,80 € | |
| 22,61 € | 1.447,04 € | |
| 22,61 € | 2.170,56 € |
Need more?