
PCB-CONN-F
DC/DC Converters - SMD .
Datasheet
PCB-CONN-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Package / Case | Module | |
| Industry | Industrial | |
| Series | Low Voltage Cables | |
| Mounting Style | SMD/SMT | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | UltraVolt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 23 / Multiples: 23)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,14 € | 739,22 € | |
| 31,41 € | 1.444,86 € | |
| 31,40 € | 3.611,00 € |
Need more?