Reference Only
PCB-K2702D-SB
RF Development Tools Demo Board 2x P9K80A
Datasheet
PCB-K2702D-SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Development Tools | |
| Product | Development Boards | |
| Type | RF Connector | |
| Frequency | 0 Hz to 90 GHz | |
| Product Type | RF Development Tools | |
| Subcategory | Development Tools | |
| Part # Aliases | 403453 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?