Reference Only
PCC-3-R
Fuses with Leads - Through Hole 250VAC 3A Radial Lead.
Datasheet
PCC-3-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | PCC | |
| Product | PCB Mount Fuses | |
| Current Rating | 3 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Leaded Fuses | |
| Interrupt Rating | 50 A | |
| Melting I2t | 0.75 A2 sec | |
| Termination Style | Radial | |
| Fuse Size / Group | PC-Tron | |
| Packaging | Bulk | |
| Height | 2.41 mm | |
| Indicator Style | Without Indicator | |
| Length | 7.62 mm | |
| Product Type | PCB Mount Fuse | |
| Subcategory | Fuses | |
| Type | Specialty Fuses | |
| Width | 7.37 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?